846-022-500-101

Heilind Number:EDA846-022-500-101
Manufacturer:EDAC
Manufacturer Number:846-022-500-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-022-500-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-022-500-101

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connectors. Featuring a vibrant green color, these connectors are not only aesthetically pleasing but also durable, with a UL 94V-0 Diallyl Phthalate housing material. With a single row design and a compact pitch of .125 inches, they offer seamless integration onto your PCB. The copper alloy contact material ensures reliable conductivity, while the 22 positions accommodate a wide range of applications. Their right-angle mount orientation and operating temperature range of -40 to 105°C make them versatile for various setups. Upgrade your connectivity solutions with these high-performance Card Edge Connectors.