846-022-500-608

Heilind Number:EDA846-022-500-608
Manufacturer:EDAC
Manufacturer Number:846-022-500-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-022-500-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-022-500-608

Detailed Description

Enhance your high-temperature PCB connections with our Green Card Edge Connectors. Designed for maximum performance, these connectors boast a 3 A amperage capacity and are crafted with durable UL 94V-0 Diallyl Phthalate housing material for reliable operation. Featuring a single row layout with 22 Copper Alloy contact positions, they ensure seamless connectivity with a pitch of .125 in and row spacing of .2 in. Their straight mount orientation allows for easy installation, while their wide operating temperature range of -40 to 105 °C ensures dependable functionality even in extreme conditions. Ideal for various applications, these connectors offer a high-quality solution for your Board to Board PCB connection needs.