846-022-500-612

Heilind Number:EDA846-022-500-612
Manufacturer:EDAC
Manufacturer Number:846-022-500-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-022-500-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-022-500-612

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors. Designed for peak performance, these connectors feature 22 positions in a single row, with a pitch of .125 inches for seamless integration. Constructed with UL 94V-0 Diallyl Phthalate housing material and durable Copper Alloy contacts, they guarantee reliable power delivery at an amperage of 3A. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for demanding industrial environments. With a straight mount orientation and .2-inch row spacing, installation is a breeze. Trust in our connectors to ensure secure and efficient board-to-board connections for your projects.