846-022-520-101

Heilind Number:EDA846-022-520-101
Manufacturer:EDAC
Manufacturer Number:846-022-520-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-022-520-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-022-520-101

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors feature a single row with 22 positions, ensuring efficient and reliable power transmission. Constructed with a UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, they offer superior durability and conductivity. With a pitch of .125 inches and a row spacing of .2 inches, they provide precise and secure connections. Operating flawlessly in extreme temperatures ranging from -40 to 105°C, they are perfect for industrial and automotive applications. Choose our Card Edge Connectors for seamless board-to-board connectivity.