846-022-520-102

Heilind Number:EDA846-022-520-102
Manufacturer:EDAC
Manufacturer Number:846-022-520-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-022-520-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-022-520-102

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connectors. Designed for optimal performance in demanding environments, these connectors feature a vibrant green housing constructed from UL 94V-0 Diallyl Phthalate, ensuring durability and fire resistance. With a single row layout and 22 positions, they offer seamless integration for your electronic projects. The copper alloy contact material guarantees reliable conductivity, while the .125-inch pitch and .2-inch row spacing provide efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for industrial applications where reliability is key. Upgrade your setup with these essential components, perfect for board-to-board connections.