846-022-520-104

Heilind Number:EDA846-022-520-104
Manufacturer:EDAC
Manufacturer Number:846-022-520-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-022-520-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-022-520-104

Detailed Description

Upgrade your PCB connections with our High Temp Card Edge Connectors, designed for reliable performance in demanding environments. Featuring a vibrant green color, these connectors are not only visually striking but also highly functional with a current rating of 3 A. Crafted from UL 94V-0 Diallyl Phthalate, they offer exceptional durability and heat resistance, ensuring longevity even in extreme temperatures ranging from -40 to 105 °C. With a single row configuration and 22 positions, these connectors provide ample connectivity for your applications. The contact material of Copper Alloy guarantees excellent conductivity, while the .125-inch pitch and .2-inch row spacing allow for easy PCB integration. Whether you require straight mounting orientation or optimal signal transmission, these connectors deliver seamless performance, making them a must-have in your electronic projects. Browse our collection today and elevate your connectivity solutions.