846-022-520-108

Heilind Number:EDA846-022-520-108
Manufacturer:EDAC
Manufacturer Number:846-022-520-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-022-520-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-022-520-108

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connectors. Designed for optimal performance under high temperatures, these connectors feature a durable housing made of UL 94V-0 Diallyl Phthalate in a striking green color. With a contact material of Copper Alloy, they ensure reliable conductivity. The single row design with 22 positions offers seamless integration on your PCB, with a pitch of .125 inches and row spacing of .2 inches. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for various industrial applications. Choose straight mount orientation for easy installation and enjoy efficient board-to-board connectivity. Elevate your projects with these high-quality connectors.