846-022-520-212

Heilind Number:EDA846-022-520-212
Manufacturer:EDAC
Manufacturer Number:846-022-520-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-022-520-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-022-520-212

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connectors, designed for reliable performance in demanding environments. Featuring a vibrant green color and crafted with UL 94V-0 Diallyl Phthalate housing material, these connectors offer durability and safety. With a 3A amperage rating and copper alloy contact material, they ensure efficient power transmission. The dual-row design with 22 positions allows for ample connectivity, while the .125-inch pitch and .2-inch row spacing enable precise alignment. Suitable for straight mounting orientation, they provide seamless integration onto your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a vital component for your electronic assembly projects. Discover the perfect solution for your connectivity needs in our comprehensive range of PCB connectors.