846-022-520-802

Heilind Number:EDA846-022-520-802
Manufacturer:EDAC
Manufacturer Number:846-022-520-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-022-520-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-022-520-802

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors in a vibrant green hue. Designed for seamless performance, these connectors feature a dual-row configuration with 22 positions, ensuring reliable data transfer. Crafted with precision, the contacts are made of durable copper alloy, guaranteeing long-lasting conductivity. The housing, constructed from UL 94V-0 Diallyl Phthalate, offers superior heat resistance, making it ideal for high-temperature environments. With a pitch of .125 inches and row spacing of .2 inches, precise positioning is effortless. Whether for industrial or commercial use, these connectors are built to withstand extreme conditions, with an operating temperature range of -40 to 105°C. Choose straight mount orientation for easy installation. Elevate your PCB connectivity with these high-quality connectors.