846-022-520-807

Heilind Number:EDA846-022-520-807
Manufacturer:EDAC
Manufacturer Number:846-022-520-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-022-520-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-022-520-807

Detailed Description

Elevate your high-temperature connectivity solutions with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a sleek green housing made of UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With a dual-row configuration and 22 positions, they offer ample connectivity options for your PCB systems. The contact material, Copper Alloy, guarantees reliable signal transmission, while the precise .125-inch pitch and .2-inch row spacing facilitate seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications. Whether you're a professional in the field or a DIY enthusiast, our Card Edge Connectors will take your projects to the next level. Upgrade today and experience the difference in performance and reliability.