846-022-520-808

Heilind Number:EDA846-022-520-808
Manufacturer:EDAC
Manufacturer Number:846-022-520-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-022-520-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-022-520-808

Detailed Description

Upgrade your circuit connections with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green color. With a contact material of Copper Alloy, they ensure reliable conductivity for your applications. The double-row design with a pitch of .125 inches and row spacing of .2 inches accommodates up to 22 positions, providing ample connectivity options. Offering a straight mount orientation, they are easy to install on your PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for industrial and high-temperature environments. Trust in our connectors for efficient and durable board-to-board connections in your electronic devices.