846-022-521-103

Heilind Number:EDA846-022-521-103
Manufacturer:EDAC
Manufacturer Number:846-022-521-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-022-521-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-022-521-103

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connectors. Designed for reliability, these green connectors feature a single row with 22 copper alloy contacts, each capable of carrying 3 A of current. The housing is made of UL 94V-0 Diallyl Phthalate, ensuring durability and compliance with safety standards. With a pitch of .125 inches and row spacing of .2 inches, precise PCB connections are guaranteed. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are ideal for demanding industrial applications. Choose straight mount orientation for seamless integration. Trust in these connectors for secure and efficient board-to-board connections.