846-022-521-107

Heilind Number:EDA846-022-521-107
Manufacturer:EDAC
Manufacturer Number:846-022-521-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-022-521-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-022-521-107

Detailed Description

Enhance your high-temperature electronic connections with our meticulously designed Card Edge Connectors. Engineered for optimal performance, these connectors feature a durable housing crafted from UL 94V-0 Diallyl Phthalate in a vibrant green hue, ensuring both safety and reliability. With a single row configuration and a pitch of .125 inches, they provide seamless integration on your PCBs. The copper alloy contact material guarantees efficient conductivity, while the 22 positions accommodate a variety of connections. Whether you require straight or right-angle mounting, these connectors offer versatility for your assembly needs. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for demanding industrial environments. Elevate your connectivity solutions with these high-quality Card Edge Connectors.