846-022-521-112

Heilind Number:EDA846-022-521-112
Manufacturer:EDAC
Manufacturer Number:846-022-521-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-022-521-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-022-521-112

Detailed Description

Elevate your circuitry with our High Temp Card Edge Connectors, designed for seamless integration in electronic assemblies. Boasting a vibrant green hue, these connectors not only offer visual appeal but also deliver exceptional performance, with an amperage rating of 3 A. Crafted from UL 94V-0 Diallyl Phthalate housing material and featuring Copper Alloy contacts, they guarantee durability and reliability. With a single row configuration and a pitch of .125 inches, they ensure precise and secure connections. Providing 22 positions, these connectors facilitate seamless data transmission. Their straight mount orientation and wide operating temperature range of -40 to 105°C make them versatile for various applications. Elevate your PCB connectivity with these cutting-edge components.