846-022-521-202

Heilind Number:EDA846-022-521-202
Manufacturer:EDAC
Manufacturer Number:846-022-521-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-022-521-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-022-521-202

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors. Designed for optimal performance, these connectors feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and safety in high-temperature environments. With two rows and a total of 22 positions, they provide ample connectivity options for your applications. The contact material, crafted from Copper Alloy, guarantees reliable signal transmission. A pitch of .125 inches and row spacing of .2 inches facilitate easy installation on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a versatile solution for various electronic systems. Trust in their straight mount orientation for secure and efficient assembly. Elevate your PCB design with these essential components.