846-022-521-203

Heilind Number:EDA846-022-521-203
Manufacturer:EDAC
Manufacturer Number:846-022-521-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-022-521-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-022-521-203

Detailed Description

Elevate your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a vibrant green housing crafted from UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With a double-row configuration and a total of 22 positions, they offer ample connectivity options for your PCB setups. The contact material, made of Copper Alloy, guarantees reliable and efficient signal transmission. Featuring a pitch of .125 inches and a row spacing of .2 inches, these connectors provide precise and secure attachment to your circuit boards. Their straight mount orientation further simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications, from industrial to automotive. Elevate your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a vibrant green housing crafted from UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With a double-row configuration and a total of 22 positions, they offer ample connectivity options for your PCB setups. The contact material, made of Copper Alloy, guarantees reliable and efficient signal transmission. Featuring a pitch of .125 inches and a row spacing of .2 inches, these connectors provide precise and secure attachment to your circuit boards. Their straight mount orientation further simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications, from industrial to automotive. Elevate your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a vibrant green housing crafted from UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With a double-row configuration and a total of 22 positions, they offer ample connectivity options for your PCB setups. The contact material, made of Copper Alloy, guarantees reliable and efficient signal transmission. Featuring a pitch of .125 inches and a row spacing of .2 inches, these connectors provide precise and secure attachment to your circuit boards. Their straight mount orientation further simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications, from industrial to automotive. Elevate your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a vibrant green housing crafted from UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With a double-row configuration and a total of 22 positions, they offer ample connectivity options for your PCB setups. The contact material, made of Copper Alloy, guarantees reliable and efficient signal transmission. Featuring a pitch of .125 inches and a row spacing of .2 inches, these connectors provide precise and secure attachment to your circuit boards. Their straight mount orientation further simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications, from industrial to automotive.