846-022-521-204

Heilind Number:EDA846-022-521-204
Manufacturer:EDAC
Manufacturer Number:846-022-521-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-022-521-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-022-521-204

Detailed Description

Introducing our High Temp Card Edge Connectors in a sleek green hue, designed for optimal performance in demanding environments. With a durable housing crafted from UL 94V-0 Diallyl Phthalate, these connectors offer reliable connectivity for your PCB applications. Featuring two rows of copper alloy contacts with a pitch of .125 inches and a total of 22 positions, they ensure secure and efficient data transmission. The straight mount orientation and compact design make them easy to integrate into your setup. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are ideal for industrial and high-temperature settings. Upgrade your connectivity solutions with these high-quality Card Edge Connectors.