846-022-521-208

Heilind Number:EDA846-022-521-208
Manufacturer:EDAC
Manufacturer Number:846-022-521-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-022-521-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-022-521-208

Detailed Description

Elevate your high-temperature PCB connectivity with our premium Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a vibrant green hue and a sleek housing crafted from UL 94V-0 Diallyl Phthalate. With a double row configuration and a total of 22 positions, they offer seamless and reliable board-to-board connections. The contact material, made from durable Copper Alloy, ensures long-lasting durability and conductivity. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating smoothly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of applications in various industries. Upgrade your PCB setup with these high-quality connectors, meeting the stringent demands of modern connectivity standards.