846-022-521-212

Heilind Number:EDA846-022-521-212
Manufacturer:EDAC
Manufacturer Number:846-022-521-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-022-521-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-022-521-212

Detailed Description

Enhance your high-temperature electronic connections with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these green connectors offer a reliable solution with a 3A amperage capacity. Crafted with UL 94V-0 Diallyl Phthalate housing material and featuring copper alloy contacts, they ensure both durability and efficient conductivity. With two rows and 22 positions, they provide ample connectivity for your PCB applications. The .125-inch pitch and .2-inch row spacing allow for precise and secure mounting, while the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are a vital component for your high-temp electronic projects. Upgrade to the best in Board To Board PCB connectivity with our Card Edge Connectors.