846-022-521-602

Heilind Number:EDA846-022-521-602
Manufacturer:EDAC
Manufacturer Number:846-022-521-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-022-521-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-022-521-602

Detailed Description

Elevate your high-temperature PCB connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors offer a seamless interface for your electronic components. With a vibrant green housing made from UL 94V-0 Diallyl Phthalate, they ensure both durability and safety. The copper alloy contact material guarantees reliable conductivity, while the 22-position layout and straight mount orientation provide versatility in your PCB setups. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are perfect for a wide range of applications in the electronics industry. Stay ahead in the game with our top-of-the-line Card Edge Connectors.