846-022-521-607

Heilind Number:EDA846-022-521-607
Manufacturer:EDAC
Manufacturer Number:846-022-521-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-022-521-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-022-521-607

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors. Designed for optimal performance, these connectors feature a vibrant green color and a single row configuration with 22 positions for seamless connection. Built to withstand high temperatures, they are suitable for a wide range of applications, with an amperage rating of 3A and an operating temperature range of -40 to 105°C. Crafted from UL 94V-0 Diallyl Phthalate housing material and copper alloy contact material, these connectors offer durability and reliability. With a pitch of .125 inches and row spacing of .2 inches, they ensure precise alignment on your board. Whether straight or right-angled mounting is required, these connectors provide flexibility in installation. Trust in their quality for secure and efficient board-to-board connections in your electronic designs.