846-022-521-608

Heilind Number:EDA846-022-521-608
Manufacturer:EDAC
Manufacturer Number:846-022-521-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-022-521-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-022-521-608

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors. Designed for seamless performance in high-temperature environments, these connectors feature a vibrant green housing crafted from UL 94V-0 Diallyl Phthalate for optimal durability. With a single row layout, they offer 22 positions with a pitch of .125 inches, ensuring efficient data transfer. The contact material, made of Copper Alloy, guarantees reliable conductivity. Their straight mount orientation and compact .2 inch row spacing make them ideal for space-constrained applications. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a dependable choice for demanding industrial settings. Upgrade your connectivity solutions with these high-performance connectors.