846-022-521-612

Heilind Number:EDA846-022-521-612
Manufacturer:EDAC
Manufacturer Number:846-022-521-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-022-521-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-022-521-612

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors in a sleek green hue. Designed for optimal performance, these connectors feature a single row with 22 positions, allowing for seamless integration. The UL 94V-0 Diallyl Phthalate housing material ensures durability in high-temperature environments, while the Copper Alloy contact material guarantees reliable conductivity. With a pitch of .125 inches and row spacing of .2 inches, these connectors offer precise and efficient board-to-board connections. Their straight mount orientation and operating temperature range of -40 to 105°C make them suitable for a wide range of applications. Elevate your electronic projects with these high-quality connectors.