846-022-521-803

Heilind Number:EDA846-022-521-803
Manufacturer:EDAC
Manufacturer Number:846-022-521-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-022-521-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-022-521-803

Detailed Description

Enhance your high-temperature PCB connections with our superior Card Edge Connectors. Designed for reliable performance in demanding environments, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing and high-conductivity Copper Alloy contacts. With a dual-row configuration and 22 positions, they offer ample connectivity options for your applications. The .125-inch pitch and .2-inch row spacing ensure precise mating, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are ideal for industrial and commercial use. Upgrade your system with our green Card Edge Connectors and experience seamless connectivity like never before.