846-022-521-804

Heilind Number:EDA846-022-521-804
Manufacturer:EDAC
Manufacturer Number:846-022-521-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-022-521-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-022-521-804

Detailed Description

Enhance the connectivity of your high-temperature applications with our High Temp Card Edge Connectors. Designed for reliable performance in demanding environments, these connectors feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate. With a current rating of 3 A, they offer efficient power transmission for your electronic devices. The copper alloy contact material ensures durability and conductivity, while the dual-row configuration with 22 positions allows for versatile connections. Operating seamlessly in temperatures ranging from -40 to 105 °C, these connectors guarantee stable performance even in extreme conditions. Perfect for PCB assemblies, they facilitate seamless board-to-board connections with a pitch of .125 in and row spacing of .2 in. The straight mount orientation further simplifies installation, making them a crucial component in any electronic setup requiring secure and high-performance connections. Elevate your connectivity standards with these top-of-the-line Card Edge Connectors.