846-022-521-807

Heilind Number:EDA846-022-521-807
Manufacturer:EDAC
Manufacturer Number:846-022-521-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-022-521-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-022-521-807

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connectors, designed for seamless integration in demanding environments. With a vibrant green hue, these connectors not only stand out visually but also boast a robust construction, featuring UL 94V-0 Diallyl Phthalate housing material for enhanced durability. The copper alloy contact material ensures reliable performance, even under high amperage situations. With two rows and 22 positions, these connectors offer ample connectivity options, while the .125-inch pitch and .2-inch row spacing provide precise alignment on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for a wide range of applications. Whether you need straight or right-angle mounting, these connectors offer flexibility in installation. Elevate your PCB design with these top-of-the-line card edge connectors.