846-022-521-808

Heilind Number:EDA846-022-521-808
Manufacturer:EDAC
Manufacturer Number:846-022-521-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-022-521-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-022-521-808

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connectors, designed for superior performance in demanding environments. Featuring a vibrant green color, these connectors offer a sleek and functional addition to your setup. With a 3A amperage capacity, they ensure reliable power transmission. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety. Boasting two rows and 22 positions, these connectors provide ample connectivity options. The copper alloy contact material and tight pitch of .125 inches deliver optimal signal transmission. With a straight mount orientation and operating temperature range of -40 to 105°C, they offer versatility for various applications. Upgrade your connectivity solutions with these high-quality card edge connectors.