846-022-521-812

Heilind Number:EDA846-022-521-812
Manufacturer:EDAC
Manufacturer Number:846-022-521-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-022-521-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-022-521-812

Detailed Description

Elevate your high-temperature connectivity solutions with our cutting-edge Card Edge Connectors. Designed for peak performance in demanding environments, these connectors boast a sleek green color and dual rows for enhanced functionality. With a robust housing crafted from UL 94V-0 Diallyl Phthalate and Copper Alloy contacts, they ensure reliable power transmission at an amperage of 3 A. The .125-inch pitch and .2-inch row spacing accommodate 22 positions for seamless PCB connection. Whether you need straight or right-angle mounting, these connectors offer versatility to suit your specific application. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are ideal for various industries and projects. Trust in our top-of-the-line Card Edge Connectors for unparalleled performance and durability.