846-022-522-101

Heilind Number:EDA846-022-522-101
Manufacturer:EDAC
Manufacturer Number:846-022-522-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-022-522-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-022-522-101

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connectors. Designed for reliability, these connectors feature UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contacts, ensuring secure and efficient performance. With a single row configuration and a pitch of .125 inches, they offer seamless integration in your PCB setup. Boasting 22 positions and a straight mount orientation, they provide ample connectivity options for your applications. Able to withstand temperatures ranging from -40 to 105 °C, these connectors are ideal for demanding industrial environments. Upgrade your connectivity solutions with these rugged and dependable Card Edge Connectors.