846-022-522-103

Heilind Number:EDA846-022-522-103
Manufacturer:EDAC
Manufacturer Number:846-022-522-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-022-522-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-022-522-103

Detailed Description

Introducing our High Temp Card Edge Connectors, designed for reliability in extreme environments. With a sleek green finish and a single row configuration, these connectors offer seamless integration for your PCB applications. Featuring a durable housing made of UL 94V-0 Diallyl Phthalate and copper alloy contacts, they ensure secure connections with a current rating of 3 A. The .125-inch pitch and .2-inch row spacing, along with 22 positions, provide ample flexibility for your connectivity needs. Whether for industrial machinery or telecommunications equipment, these connectors are built to withstand harsh operating conditions, with an impressive temperature range of -40 to 105 °C. Trust in our quality craftsmanship for seamless board-to-board connections.