846-022-522-107

Heilind Number:EDA846-022-522-107
Manufacturer:EDAC
Manufacturer Number:846-022-522-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-022-522-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-022-522-107

Detailed Description

Enhance your high-temperature connectivity with our top-of-the-line Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a robust UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contact material, ensuring reliable power transmission. With a single row configuration and a total of 22 positions, they offer seamless integration for your printed circuit boards. Featuring a pitch of .125 inches and row spacing of .2 inches, precise alignment is guaranteed. Their straight mount orientation facilitates easy installation, while their wide operating temperature range of -40 to 105°C makes them suitable for a variety of applications. Trust in our connectors for superior quality and performance.