846-022-522-108

Heilind Number:EDA846-022-522-108
Manufacturer:EDAC
Manufacturer Number:846-022-522-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-022-522-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-022-522-108

Detailed Description

Enhance the connectivity of your high-temperature applications with these Green Card Edge Connectors. Designed for durability, they boast a housing material of UL 94V-0 Diallyl Phthalate and contact material of Copper Alloy, ensuring reliable performance. With a single row layout and a total of 22 positions, they offer ample connectivity options. The .125-inch pitch and .2-inch row spacing provide precise alignment on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for demanding environments. The straight mount orientation simplifies installation, making them a convenient choice for your connectivity needs. Elevate your PCB design with these robust and efficient connectors.