846-022-522-201

Heilind Number:EDA846-022-522-201
Manufacturer:EDAC
Manufacturer Number:846-022-522-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-022-522-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-022-522-201

Detailed Description

Discover our High Temp Card Edge Connectors, designed for reliable performance in demanding environments. Featuring a vibrant Green color, these connectors offer a maximum amperage of 3 A, making them suitable for various power applications. Crafted with UL 94V-0 Diallyl Phthalate housing material, they ensure safety and durability. With two rows and a total of 22 positions, these connectors provide ample connectivity options. The contact material, Copper Alloy, guarantees excellent conductivity. With a pitch of .125 in and row spacing of .2 in, they offer precise and secure connections. Their straight mount orientation facilitates easy installation on PCBs. Operating seamlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for use in industrial and commercial settings. Explore our range of board-to-board PCB connectors and elevate your connectivity solutions.