846-022-522-202

Heilind Number:EDA846-022-522-202
Manufacturer:EDAC
Manufacturer Number:846-022-522-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-022-522-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-022-522-202

Detailed Description

Enhance your connectivity with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, ensuring reliable power transmission. With a pitch of .125 inches and 22 positions across two rows, they offer seamless integration on your PCB. The straight mount orientation and green color make them easy to identify and install. Operating efficiently in temperatures ranging from -40 to 105 °C, these connectors are a must-have for any electronic setup requiring high-temperature resilience. Elevate your connection game with this essential component.