846-022-522-208

Heilind Number:EDA846-022-522-208
Manufacturer:EDAC
Manufacturer Number:846-022-522-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-022-522-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-022-522-208

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connectors. Designed for durability and reliability, these connectors feature a housing material of UL 94V-0 Diallyl Phthalate and copper alloy contact material. With two rows and 22 positions, they offer seamless integration for your PCB connections. The .125-inch pitch and .2-inch row spacing ensure precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are ideal for various industrial applications. Elevate your connectivity solutions with our Card Edge Connectors.