846-022-522-212

Heilind Number:EDA846-022-522-212
Manufacturer:EDAC
Manufacturer Number:846-022-522-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-022-522-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-022-522-212

Detailed Description

Elevate your PCB connections with our High Temp Card Edge Connectors in a vibrant green hue. Designed for peak performance, these connectors offer a reliable amperage of 3 A and are crafted from UL 94V-0 Diallyl Phthalate for enhanced durability. Featuring two rows of Copper Alloy contacts with a pitch of .125 inches and row spacing of .2 inches, they ensure seamless connectivity in a total of 22 positions. With a straight mount orientation and an operating temperature range of -40 to 105 °C, these connectors are ideal for demanding applications. Upgrade your setup with this essential component from our extensive range of board-to-board PCB connectors.