846-022-522-604

Heilind Number:EDA846-022-522-604
Manufacturer:EDAC
Manufacturer Number:846-022-522-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-022-522-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-022-522-604

Detailed Description

Enhance your PCB connectivity with these High Temp Card Edge Connectors. Designed for reliable performance in demanding environments, they feature a sturdy housing made of UL 94V-0 Diallyl Phthalate in a striking green color. With a single row configuration, they offer 22 positions for seamless board-to-board connections. The contact material is Copper Alloy, ensuring efficient conductivity, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Operating at temperatures ranging from -40 to 105 °C, these connectors are ideal for high-temperature applications. Their straight mount orientation facilitates easy installation, making them a versatile and essential component for your electronic projects.