846-022-522-802

Heilind Number:EDA846-022-522-802
Manufacturer:EDAC
Manufacturer Number:846-022-522-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-022-522-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-022-522-802

Detailed Description

Elevate your high-temperature PCB connections with our Green Card Edge Connectors. Designed for durability and performance, these connectors feature a housing made of UL 94V-0 Diallyl Phthalate and copper alloy contacts, ensuring reliable power delivery even in harsh operating environments. With a 3A amperage rating and a temperature range of -40 to 105°C, they are ideal for demanding applications. The 2-row, 22-position layout with a .125" pitch and .2" row spacing offers versatility in PCB design. Whether for industrial machinery or telecommunications systems, our straight-mount connectors guarantee secure and efficient board-to-board connections. Trust in our high-quality components to meet your connectivity needs with precision and reliability.