846-022-522-803

Heilind Number:EDA846-022-522-803
Manufacturer:EDAC
Manufacturer Number:846-022-522-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-022-522-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-022-522-803

Detailed Description

Enhance your circuit board connections with our High Temp Card Edge Connectors, designed for reliable performance in demanding environments. Featuring a sleek green housing made of UL 94V-0 Diallyl Phthalate, these connectors ensure both durability and safety. With a double row configuration and 22 positions, they provide ample connectivity options for your PCB setups. The Copper Alloy contacts guarantee efficient signal transmission, while the .125-inch pitch and .2-inch row spacing optimize space utilization. Operating seamlessly in a wide temperature range from -40 to 105°C, these connectors are perfect for various applications. Trust in their straight mount orientation for easy installation and secure connection. Elevate your electronic assemblies with these high-quality components, a must-have in any engineer's toolbox.