846-022-522-804

Heilind Number:EDA846-022-522-804
Manufacturer:EDAC
Manufacturer Number:846-022-522-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-022-522-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-022-522-804

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors in a vibrant green hue. Designed for optimal performance, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring reliable power delivery up to 3A. With a convenient two-row layout and 22 positions, they offer seamless board-to-board connectivity with a pitch of .125 inches and row spacing of .2 inches. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for high-temp environments. Their straight mount orientation makes installation a breeze, perfect for a variety of industrial applications. Elevate your PCB assembly with these high-quality connectors, a must-have in any engineering toolbox.