846-022-522-807

Heilind Number:EDA846-022-522-807
Manufacturer:EDAC
Manufacturer Number:846-022-522-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-022-522-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-022-522-807

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connectors. Designed for reliable performance, these connectors feature a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green hue. With a 3A amperage rating, they ensure efficient power transmission. The two rows of copper alloy contacts provide 22 positions with a pitch of .125 inches, offering seamless board-to-board connections. Operating flawlessly in a wide temperature range from -40 to 105°C, they are suitable for various industrial applications. With a straight mount orientation and precise row spacing of .2 inches, these connectors guarantee a secure and stable fit. Perfect for use in electronic devices, they are a vital component for seamless PCB connectivity.