846-022-522-808

Heilind Number:EDA846-022-522-808
Manufacturer:EDAC
Manufacturer Number:846-022-522-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-022-522-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-022-522-808

Detailed Description

Experience reliable connectivity with our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. Featuring a vibrant green color for easy identification, these connectors ensure seamless power transmission with an amperage of 3A. Crafted with UL 94V-0 Diallyl Phthalate housing material and copper alloy contact material, they guarantee durability and efficiency. With two rows and 22 positions, they offer ample connectivity options, while a pitch of .125 inches and row spacing of .2 inches ensure precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications in electronics and beyond. Trust in quality and dependability with our Card Edge Connectors.