846-022-522-812

Heilind Number:EDA846-022-522-812
Manufacturer:EDAC
Manufacturer Number:846-022-522-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-022-522-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-022-522-812

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors feature a vibrant green housing crafted from UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With a 3 A amperage capacity and copper alloy contacts, they guarantee reliable power transmission. The dual-row configuration with 22 positions offers ample connectivity options, while the .125-inch pitch and .2-inch row spacing allow for precise PCB integration. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for demanding industrial environments. Trust in our superior quality connectors to streamline your board-to-board PCB connections with ease and efficiency.