846-022-526-102

Heilind Number:EDA846-022-526-102
Manufacturer:EDAC
Manufacturer Number:846-022-526-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-022-526-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-022-526-102

Detailed Description

Upgrade your PCB connectivity with our High Temp Card Edge Connectors. Designed for optimal performance in extreme environments, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts. With a compact single-row design and a pitch of .125 inches, they offer seamless integration into your circuitry. The straight mount orientation and 22 positions make installation a breeze, while the 3A amperage rating ensures reliable power transmission. Operating smoothly in temperatures ranging from -40 to 105°C, these connectors are perfect for industrial applications where durability and performance are key. Elevate your PCB connectivity with our high-quality Card Edge Connectors.