846-022-526-104

Heilind Number:EDA846-022-526-104
Manufacturer:EDAC
Manufacturer Number:846-022-526-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-022-526-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-022-526-104

Detailed Description

Elevate your high-temperature PCB connections with our meticulously crafted High Temp Card Edge Connectors. Designed for seamless integration, these connectors boast a vibrant green hue that sets them apart. Operating at an amperage of 3 A, they guarantee reliable performance in demanding environments. Crafted from UL 94V-0 Diallyl Phthalate, the housing material ensures exceptional durability. With a single row configuration and 22 positions, they offer versatile connectivity options. The copper alloy contact material and .125-inch pitch further enhance signal transmission. Featuring a straight mount orientation and a wide operating temperature range of -40 to 105 °C, these connectors are ideal for a variety of applications in the electronics industry. Trust in our commitment to quality and innovation as we deliver cutting-edge solutions for your connectivity needs.