846-022-526-212

Heilind Number:EDA846-022-526-212
Manufacturer:EDAC
Manufacturer Number:846-022-526-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-022-526-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-022-526-212

Detailed Description

Enhance your high-temperature PCB connections with our advanced Card Edge Connectors. Designed for optimal performance, these connectors feature a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green color. With a dual-row configuration and a total of 22 positions, they offer ample connectivity options. The copper alloy contact material ensures reliable conductivity, while the .125" pitch and .2" row spacing provide efficient signal transmission. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are perfect for demanding industrial applications. Choose our Card Edge Connectors for seamless and secure board-to-board connections.