846-022-526-603

Heilind Number:EDA846-022-526-603
Manufacturer:EDAC
Manufacturer Number:846-022-526-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-022-526-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-022-526-603

Detailed Description

Elevate your circuit board connectivity with our High Temp Card Edge Connectors. Designed for durability and performance, these connectors boast a vibrant green color and are constructed with UL 94V-0 Diallyl Phthalate housing material, ensuring safety and reliability. With a contact material of Copper Alloy and a pitch of .125 inches, they offer seamless integration for your electronic components. Featuring a single row with 22 positions, these connectors deliver efficient power transmission at an amperage of 3A. Their straight mount orientation and compact design make them ideal for space-saving applications. Operating flawlessly in a wide temperature range from -40 to 105°C, they are suitable for various environments. Take your PCB connections to the next level with these essential components.