846-022-526-802

Heilind Number:EDA846-022-526-802
Manufacturer:EDAC
Manufacturer Number:846-022-526-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-022-526-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-022-526-802

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring reliable power transmission. With two rows and 22 positions, they offer ample connectivity options for your applications. The .125-inch pitch and .2-inch row spacing allow for easy integration, while the straight mount orientation provides flexibility in installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, these connectors are suitable for a wide range of industrial settings. Upgrade your PCB connections today with these high-quality components.