846-022-540-101

Heilind Number:EDA846-022-540-101
Manufacturer:EDAC
Manufacturer Number:846-022-540-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-022-540-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-022-540-101

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors in a vibrant green hue. Designed for optimal performance in demanding environments, these connectors boast a 3A amperage capacity and feature a single row configuration with 22 positions. Crafted from UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contacts, they ensure durability and reliability. With a .125-inch pitch and .2-inch row spacing, precise alignment is guaranteed. Suitable for straight mounting, they offer seamless integration onto your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are essential for high-temperature applications. Explore our range of products and elevate your PCB connectivity solutions.