846-022-540-102

Heilind Number:EDA846-022-540-102
Manufacturer:EDAC
Manufacturer Number:846-022-540-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-022-540-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-022-540-102

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connectors. Designed for reliability in demanding environments, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts for optimal performance. With a single row configuration and 22 positions, they offer seamless integration on your PCB. The green color and straight mount orientation make them easy to identify and install. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for industrial applications where high temperature tolerance is essential. Elevate your connectivity with these premium quality connectors.